|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
650-SOL-CP-127698N1
Manufacturer Part #:

SOL-CP-127698N-.1-X

Manufacturer:

Description:
Labels and Industrial Warning Signs Laminate for Label SOL-SRS-127698N-.1-4
Lifecycle: New Technology: Cutting edge technology for the newest designs.
Mouser Online Catalog Page 1,532, Mouser Online Catalog
PDF Page 1,532, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Labels and Industrial Warning Signs
RoHS: RoHS Compliant Details
Brand: TE Connectivity / Raychem
Product: Labels
Type: Laminate
Width: 73 mm
Length: 130.2 mm
Description/Function: Laminate for system charge controller rating label
Series: CR
Size: 1 Label
Factory Pack Quantity: 100
Part # Aliases: CR0783-000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 0  

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.03
  10: $0.957
  25: $0.897
  100: $0.797
  500: $0.737
  1,000: $0.729
  5,000: $0.699
  10,000: $0.683

To add to a project, please Log In.

130821919 173663847 164131507 130853733 113503395 1277326405-0410-1false