|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
650-SOL-CP-127508N1
Manufacturer Part #:

SOL-CP-127508N-.1-X

Manufacturer:

Description:
Labels and Industrial Warning Signs Laminate for Label SOL-CP-127508N-.1-X
Mouser Online Catalog Page 1,532, Mouser Online Catalog
PDF Page 1,532, PDF Catalog Page
SOL-CP-127508N-.1-X Datasheet SOL-CP-127508N-.1-X Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Labels and Industrial Warning Signs
RoHS: RoHS Compliant Details
Brand: TE Connectivity / Raychem
Product: Labels
Type: Laminate
Color: Clear
Width: 54 mm
Length: 130.2 mm
Description/Function: Laminate for system inverter rating label
Series: CR
Size: 1 Label
Factory Pack Quantity: 100
Part # Aliases: CR0781-000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:
10 Weeks


Enter Quantity:

   
Minimum: 500
Multiples: 500
Pricing (USD)
500:
$0.821
$0.762
$0.712

To add to a project, please Log In.

130821919 173663847 164131507 130853733 113503395 1277326405-0410-1false