|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
650-SO96-4-55-22-90
Manufacturer Part #:

SO96-4-55-22-90

Manufacturer:

Description:
Solder & Shield Tubing HS-SHLD TRMNTR
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Solder & Shield Tubing
RoHS: RoHS Compliant Details
Brand: TE Connectivity / Raychem
Type: Shield Terminators
Inside Diameter: 0.236 in
Material: Polyvinylidene Fluoride (PVDF)
Length: 20.85 mm
Maximum Temperature: + 175 C
Series: SO96
Chemical Resistant: Yes
Features: Solder sleeve terminators
Lead Free Solder Processes: No Lead Free Solder Processes
Minimum Shrink Temperature: + 150 C
Operating Temperature Range: - 55 C to + 175 C
Factory Pack Quantity: 100
Part # Aliases: 501923-000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
31818 Terminals 17,521
31819 Terminals 11,200
32151 Terminals 6,972
ATUM-16/4-0-STK Heat Shrink Tubing and Sleeves 2,380
ATUM-32/8-0-STK Heat Shrink Tubing and Sleeves 800
ATUM-8/2-0-STK Heat Shrink Tubing and Sleeves 164
ATUM-24/6-0-STK Heat Shrink Tubing and Sleeves 168
ATUM-4/1-0-STK Heat Shrink Tubing and Sleeves 1,324
CTL-22 Rectangular MIL Spec Connectors 223
Real Time Availability
Stock:
527 Can Ship Immediately

On Order:
0

Factory Lead-Time:
5 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$3.88
100:
$3.49
300:
$3.10
500:
$2.91

To add to a project, please Log In.

157845746 145148052 179804822 183470225