|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
650-SMD100F-2
Manufacturer Part #:

SMD100F-2

Manufacturer:

Description:
Resettable Fuses - PPTC 30V 40A IMAX
Mouser Online Catalog Page 829, Mouser Online Catalog
PDF Page 829, PDF Catalog Page
SMD100F-2 Datasheet SMD100F-2 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Resettable Fuses - PPTC
RoHS: RoHS Compliant Details
Brand: TE Connectivity / Raychem
Mounting Style: SMD/SMT
Termination Style: SMD/SMT
Hold Current: 1.1 A
Maximum Voltage: 30 VDC
Trip Current: 2.2 A
Current Rating - Max: 40 A
Resistance: 0.48 Ohms
Package / Case: 2920 (7351 metric)
Series: SMD
Operating Temperature Range: - 40 C to + 85 C
Packaging: Reel
Height: 3 mm
Length: 7.98 mm
Pd - Power Dissipation: 1.7 W
Factory Pack Quantity: 2000
Type: PolySwitch Resettable Fuses
Width: 5.44 mm
Part # Aliases: D97510-000 RF0318-000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
PCA82C251T/YM,118 CAN Interface IC 8,604
C3216X5R1E476M160AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 10,145
MINISMDC050F-2 Resettable Fuses - PPTC 29,553
SMD030F-2 Resettable Fuses - PPTC 15,335
5103308-2 Headers & Wire Housings 7,798
RK73H1JTTD1002F Thick Film Resistors - SMD 656,758
NANOSMDC016F-2 Resettable Fuses - PPTC 12,905
BLM18PG600SN1D EMI Filter Beads, Chips & Arrays 59,533
ERJ-3EKF1000V Thick Film Resistors - SMD 916,518
SMD050F-2 Resettable Fuses - PPTC 9,671
Real Time Availability
Stock:
13,020 Can Ship Immediately

On Order:
0

Factory Lead-Time:
9 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.45
10:
$0.411
100:
$0.374
500:
$0.291
$0.252
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2000
To purchase full reel, order in multiples of 2000:
$0.25
$0.232
$0.206
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

153257584 190041903 123207567 159027753 107749846 156058099