Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
650-SMD100
Manufacturer Part #:

SMD100-2

Manufacturer:

Description:
Resettable Fuses - PPTC 30V 40A IMAX
Lifecycle: Obsolete
 
Share |
Manufacturer: TE Connectivity
Product Category: Resettable Fuses - PPTC
RoHS: No

 RoHS Version Available

Brand: TE Connectivity / Raychem
Hold Current: 1.1 A
Trip Current: 2.2 A
Current Rating - Max: 40 A
Maximum Voltage: 30 VDC
Resistance: 480 mOhms
Mounting Style: SMD/SMT
Termination Style: SMD/SMT
Package / Case: 2920 (7351 metric)
Series: SMD
Operating Temperature Range: - 40 C to + 85 C
Dimensions: 7.98 mm L x 5.44 mm W x 3 mm H
Packaging: Reel
Type: PolySwitch Resettable Fuses
Part # Aliases: 109815-003
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
RoHS Version
Manufacturer:

TE Connectivity / Raychem

Manufacturer Part #:
Description:
Resettable Fuses - PPTC 30V 40A IMAX

Compare With Current Part


190041903