|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
650-SESD0802Q4UG0020
Manufacturer Part #:

SESD0802Q4UG-0020-090

Manufacturer:

Description:
TVS Diodes - Transient Voltage Suppressors 4-CH MINI 9V Uni-Di .20pF 20kV SESD
Mouser Online Catalog Page 831, Mouser Online Catalog
PDF Page 831, PDF Catalog Page
SESD0802Q4UG-0020-090 Datasheet SESD0802Q4UG-0020-090 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Littelfuse
Product Category: TVS Diodes - Transient Voltage Suppressors
RoHS: RoHS Compliant Details
Package / Case: 0802
Breakdown Voltage: 9 V
Polarity: Unidirectional
Clamping Voltage: 9.18 V
Peak Surge Current: 2 A
Series: SESD
Minimum Operating Temperature: - 55 C
Maximum Operating Temperature: + 125 C
Brand: Littelfuse
Operating Temperature Range: - 55 C to + 125 C
Packaging: Reel
Factory Pack Quantity: 5000
Termination Style: SMD/SMT
Tradename: SPA
Working Voltage: 9 V
Part # Aliases: RF3076-000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TPS2051BDBVR Power Switch ICs - Power Distribution 11,899
MAX1510ETB+T Linear Voltage Regulators 3,964
MAX15021ATI+ Voltage Regulators - Switching Regulators 1,112
TXS02612RTWR Interface - I/O Expanders 3,373
MPZ2012S601A EMI Filter Beads, Chips & Arrays 58,506
S25FL256SAGMFI000 Flash Memory 960
SRN6045-1R0Y Fixed Inductors 3,884
BZX84-A3V0,215 Zener Diodes 3,379
NRS5020T1R0NMGJ Fixed Inductors 3,066
FDV301N MOSFET 180,291
Real Time Availability
Stock:
22,394 Can Ship Immediately

On Order:
0

Factory Lead-Time:
4 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.01
10:
$0.812
100:
$0.624
500:
$0.551
$0.435
$0.386
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 5000
To purchase full reel, order in multiples of 5000:
$0.386
$0.371
$0.36
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

129265927 154752857 118197562 158631439 156058099 120070634 123207567 125444392 176911793 195371018 197847692 121780097 147914401 175451368 107423608 113705195 130130482