Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
650-S200-3-W2-22-9
Manufacturer Part #:

S200-3-W2-22-9

Manufacturer:

Description: Solder & Shield Tubing 4.32mm Fluoropolymer XPARENT BLUE
Silverlight Page 1,317, Mouser Enhanced Catalog
PDF Page 1,317, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Solder & Shield Tubing
RoHS: RoHS Compliant Details
Type: Shield Terminators with Leads
Material: Fluoropolymer, Cross Linked Modified
Inside Diameter: 4.32 mm
Series: S200
Color: Transparent Blue
Maximum Temperature: + 200 C
Part # Aliases: CJ8361-000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
50 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $5.02
  25: $4.60
  50: $4.18
  100: $3.85
  500: $3.58
  1,000: $3.29

To add to a project, please Log In.

120691284 183470225 149686812 183470225