Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
650-S1030TAPE-3/4X33
Manufacturer Part #:

S1030-TAPE-3/4X33FT

Manufacturer:

Description: Adhesive Tapes ADHESIVE TAPE 33FT
PDF Data Sheet
 
Share |
Manufacturer: TE Connectivity
Product Category: Adhesive Tapes
RoHS: RoHS Compliant Details
Packaging: Reel
Factory Pack Quantity: 1
Part # Aliases: 095226-000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
24 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $46.20
  2: $45.15
  5: $44.10
  10: $43.05
  25: $32.50

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
133-3701-211
RF Connectors PC JCK .11" LEGS GLD
Johnson / Emerson Connectivity Solutions
1: $3.78
600-057
Circular MIL Spec Tools, Hardware & Accessories MI ...
Glenair
1: $7.37
RJFTV6MG
Ethernet & Telecom Connectors RJF TV PLUG OLIVE ME ...
Amphenol PCD
1: $64.35
B32232A1475K000
Film Capacitors 4.7uF 100volts 10% Axial Round
EPCOS
1: $3.48
60 TAPE (3/4")
Adhesive Tapes 3/4"X36YDS PTFE TAPE
3M Electronic Specialty
1: $55.33
H11F3M
MOSFET Output Optocouplers ANALOG FET
Fairchild Semiconductor
1: $2.29
LM317T
Linear Regulators - Standard TO-220 1.5A ADJ VREG
Fairchild Semiconductor
1: $0.71
600-057-1
Circular MIL Spec Tools, Hardware & Accessories CO ...
Glenair
1: $12.49
PL155-47
RF Connectors TRS Straight Plug for M17/176-00002
Trompeter / Emerson Connectivity Solutions
1: $15.24
ABM1M-A-M
Cable Ties 4/WAY 1/2"X1/2# MNT
Panduit
1: $0.42
206044-1
Standard Circular Connector PLUG 14 POSITION shell ...
TE Connectivity / AMP
1: $5.75
3213
Cable Mounting & Accessories .23" - .395" CABLE PG ...
Heyco
1: $1.07
3210
Cable Mounting & Accessories .181" - .312" CABLE P ...
Heyco
1: $0.89
B-040-24-N
Solder & Shield Tubing HS-COAX TRMNTR
TE Connectivity / Raychem
1: $3.23
3207
Cable Mounting & Accessories .114" - .25" CABLE PG ...
Heyco
1: $0.85
EEU-FR1C102
Aluminum Electrolytic Capacitors - Leaded 16VDC 10 ...
Panasonic Electronic Components
1: $0.39
IRF3205ZPBF
MOSFET MOSFT 55V 110A 6.5mOhm 76nC Qg
International Rectifier
1: $3.54
2643480002
EMI/RFI Suppressors & Ferrites 43 Round Cable Core ...
Fair-Rite
1: $0.91
3219
Cable Mounting & Accessories .23" - .53" CABLE PG ...
Heyco
1: $1.35
3-641239-4
Headers & Wire Housings REC 04P C/E 26AWG W/O TABS
TE Connectivity / AMP
1: $1.67

000000001