Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
650-RTP200R060SA-2
Manufacturer Part #:

RTP200R060SA-2

Manufacturer:

Description: Thermal Cutoffs RTP 32VDC MAX SMD 100 AMP 175DEG C
Lifecycle: New Technology: Cutting edge technology for the newest designs.
Silverlight Page 751, Mouser Enhanced Catalog
PDF Page 751, PDF Catalog Page
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
RoHS: RoHS Compliant Details
Current Rating: 34 A
Functioning Temperature: - 55 C to + 175 C
Holding Temperature: + 200 C
Maximum Temperature: + 175 C
Voltage Rating: 32 VDC
Packaging: Reel
Product: Thermal Cutoffs
Factory Pack Quantity: 750
Part # Aliases: RF2399-000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3,490 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 18 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $2.43
  25: $2.01
  100: $1.96
  250: $1.63
  500: $1.46
Reel of 750
To purchase full reel, order in multiples of 750:
  750: $1.46
  1,000: $1.36
  2,000: $1.28

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
LM7301IM5/NOPB
Operational Amplifiers - Op Amps Low Pwr 4Mhz RRIO ...
Texas Instruments
1: $1.94
GRM21BR61E106KA73L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
Murata Electronics
1: $0.41
FX8-100S-SV(21)
Board to Board & Mezzanine Connectors RCP 100 POS ...
Hirose Connector
1: $4.87
PVG3A103C01R00
Trimmer Resistors - SMD 10Kohms Sealed 3mm Single ...
Murata Electronics
1: $1.46
MBR0520L
Schottky Diodes & Rectifiers Schottky Power Rect . ...
Fairchild Semiconductor
1: $0.36
SUD50P06-15-GE3
MOSFET 60V 50A 113W 15mohm @ 10V
Vishay/Siliconix
1: $2.30
CD143A-SR3.3
TVS Diode Arrays SOT 143 3.3V 300W ESD & Latch up ...
Bourns
1: $1.20
FFB44I0156K--
Film Capacitors 400volt 15uF
AVX
1: $10.92
2N7002
MOSFET N-CHANNEL 60V 115mA
Fairchild Semiconductor
1: $0.21
SN65HVD251DG4
CAN Interface IC Standby Mode
Texas Instruments
1: $2.55
0154007.DR
Fuses Fuseblock w/ fuse 7A OMNI BLOK 154
Littelfuse
1: $2.10
015402.5DR
Fuses Fuseblck w/ fuse2.5A OMNI BLOK 154
Littelfuse
1: $1.60
SN74LVC1T45DCKR
Translation - Voltage Levels SINGLE-BIT BUS TRANSC ...
Texas Instruments
1: $0.32
ST3215SB32768H5HPWAA
Crystals 32.768KHz 12.5pF
AVX
1: $1.50
MCP4728-E/UN
Digital to Analog Converters - DAC Quad 12-bit NV ...
Microchip Technology
1: $2.06
MOX200005004BE
Thick Film Resistors - Through Hole 1/4 WATT 5M .1 ...
Ohmite
1: $21.94
UHN1C182MPD
Aluminum Electrolytic Capacitors - Leaded 16volts ...
Nichicon
1: $1.18
RBO08-40G
TVS Diodes - Transient Voltage Suppressors Batt & ...
STMicroelectronics
1: $1.24
MMSD4148T1G
Diodes - General Purpose, Power, Switching 100V 20 ...
ON Semiconductor
1: $0.20
QTLP630C3TR
Standard LEDs - SMD 0805 SMD YLW CL
Everlight
1: $0.20


This product is also available in:
122039988