|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
650-RTP140R060SD-2
Manufacturer Part #:

RTP140R060SD-2

Manufacturer:

Description:
Thermal Cutoffs RTP 32VDC MAX SMD 100 AMP 105DEG C
Lifecycle:
Obsolete
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Thermal Cutoffs
Current Rating: 25 A
Functioning Temperature: - 40 C to + 105 C
Holding Temperature: + 140 C
Maximum Temperature: + 105 C
Voltage Rating: 32 VDC
Brand: TE Connectivity / Raychem
Packaging: Reel
Product: Thermal Cutoffs
Factory Pack Quantity: 750
Part # Aliases: RF2827-000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)


This product is also available in:
000000001