Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
650-NANOASMDC035F-2
Manufacturer Part #:

NANOASMDC035F-2

Manufacturer:

Description: Resettable Fuses 16V 20A 1.35Ohms
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Resettable Fuses
RoHS: RoHS Compliant Details
Resistance: 1.35 Ohms
Maximum Voltage DC: 16 V
Hold Current: 0.35 A
Mounting Style: SMD/SMT
Termination Style: SMD/SMT
Trip Current: 0.75 A
Series: nanoASMDC
Operating Temperature Range: - 40 C to + 85 C
Current Rating (Max): 20 A
Dimensions: 3.4 mm L x 1.8 mm W x 0.82 mm H
Maximum Voltage: 16 V
Package / Case: 1206 (3216 metric)
Factory Pack Quantity: 3000
Type: PolySwitch Resettable Fuses
Part # Aliases: RF2148-000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
5,921 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 9 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.56
  10: $0.43
  100: $0.38
  500: $0.35
  1,000: $0.325
  2,000: $0.301
  5,000: $0.275
  10,000: $0.236
  25,000: $0.224

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
FT232RL-REEL
USB Interface IC USB to Serial UART Enhanced IC SS ...
FTDI
1: $4.50
EMX10-SM-128
System-On-Modules - SOM EMX SYSTEM ON MODULE .net ...
GHI Electronics
1: $83.00
J0011D01BNL
Ethernet & Telecom Connectors 1X1 TAB DOWN W/LEDS
Pulse
1: $8.07
XBP24-ASI-001
Zigbee / 802.15.4 Modules XBee-PRO 802.15.4 50mW, ...
Digi International
1: $34.00
DX2R005HN2E700
USB Connectors 5P R/A Mini-B USB Compatible I/O
JAE Electronics
1: $0.92
CSTCE16M0V53-R0
Resonators 16MHZ .5% CHIP
Murata Electronics
1: $0.96
MAX233ACWP+G36
RS-232 Interface IC 5V MultiCh RS-232 Driver/Recei ...
Maxim Integrated
1: $11.92
PRG18BC2R2MM1RB
Thermistors - PTC 2.2 Ohm 20% 12volts
Murata Electronics
1: $0.90
39-01-4040
Headers & Wire Housings 4 CKT RCPT HOUSING
Molex
1: $0.40
T491A106M020AT
Tantalum Capacitors - Solid SMD 20volts 10uF 20%
Kemet
1: $0.73
L6474H
Motor / Motion / Ignition Controllers & Drivers Ea ...
STMicroelectronics
1: $6.25
1206L035/16YR
Resettable Fuses PTC 16V 1206 .350A POLY SURF MOUN ...
Littelfuse
1: $0.45
XF2M-2015-1A
FFC & FPC Connectors .5mm Rotary BackLock SMT Dual ...
Omron Electronics
1: $1.39
ATMEGA328P-MU
8-bit Microcontrollers - MCU 32KB In-system Flash ...
Atmel
1: $3.05
PRG18BB471MB1RB
Thermistors - PTC 470 OHM 24V
Murata Electronics
1: $0.68
1206L025YR
Resettable Fuses 16V .25A .08s
Littelfuse
1: $0.45
598-8070-107F
Standard LEDs - SMD Green Water Clr 40mcd 570nm
Dialight
1: $0.09
831-93-050-10-001000
IC & Component Sockets 2mm 50 POS
Mill-Max
1: $4.66
1399G9-BK
Heavy Duty Power Connectors PP15/45 MOUNTING WING, ...
Anderson Power Products
1: $0.47
1327G18
Heavy Duty Power Connectors PP15/45 HOUSING ONLY G ...
Anderson Power Products
1: $0.39

190041903 166458562 178055638