Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
650-NANOASMDC016F-2
Manufacturer Part #:

NANOASMDC016F-2

Manufacturer:

Description: Resettable Fuses 48V 10A 5Ohms
Silverlight Page 750, Mouser Enhanced Catalog
PDF Page 750, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Resettable Fuses
RoHS: RoHS Compliant Details
Resistance: 5 Ohms
Maximum Voltage DC: 48 V
Hold Current: 0.16 A
Mounting Style: SMD/SMT
Termination Style: SMD/SMT
Trip Current: 0.45 A
Series: nanoASMDC
Operating Temperature Range: - 40 C to + 85 C
Current Rating (Max): 10 A
Dimensions: 3.4 mm L x 1.8 mm W x 1 mm H
Maximum Voltage: 48 V
Package / Case: 1206 (3216 metric)
Factory Pack Quantity: 3000
Type: PolySwitch Resettable Fuses
Part # Aliases: RF2146-000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,467 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 9 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.56
  10: $0.43
  100: $0.38
  500: $0.35
  1,000: $0.325
  2,000: $0.301
  5,000: $0.275
  10,000: $0.236
  25,000: $0.224

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
DS3231SN#
Real Time Clock Integrated RTC/TCXO/Crystal
Maxim Integrated
1: $9.59
FT232BL-REEL
USB Interface IC USB to Serial UART IC LQFP-32
FTDI
1: $5.75
LM5116MHX/NOPB
DC/DC Switching Controllers WIDE RANGE SYNCH BUCK ...
Texas Instruments
1: $5.44
MCP6001RT-I/OT
Operational Amplifiers - Op Amps Single 1.8V 1MHz
Microchip Technology
1: $0.26
NC7SZ175P6X
Flip Flops UHS D-Type Flip-Flop
Fairchild Semiconductor
1: $0.34
HLMP-K150
Standard LEDs - Through Hole Red Diffused 645nm 2m ...
Avago Technologies
1: $0.40
MCP1700T-3302E/TT
Low Dropout Regulators - LDO 250mA Adj LDO 2%
Microchip Technology
1: $0.40
LD1117STR
Low Dropout Regulators - LDO 1.25-15V 0.8A Adj
STMicroelectronics
1: $0.56
22-05-3041
Headers & Wire Housings R/A PCB HDR 4P TIN FRICTIO ...
Molex
1: $0.71
22-27-2031
Headers & Wire Housings 3C STR HEADER W/FRLK
Molex
1: $0.37
ABM3-8.000MHz-D2Y-T
Crystals 8MHz 18pF 30ppm -40C +85C
ABRACON
1: $1.20
SMAJ33A-E3/61
TVS Diodes - Transient Voltage Suppressors 400W 33 ...
Vishay Semiconductors
1: $0.41
BLM18AG471SN1D
EMI Filter Beads, Chokes & Arrays 0603 470 OHM
Murata Electronics
1: $0.31
MBRS1100T3G
Schottky Diodes & Rectifiers 1A 100V
ON Semiconductor
1: $0.46
NANOASMDC012F-2
Resettable Fuses 48V 10A 6.5Ohms
TE Connectivity / Raychem
1: $0.56
TAJB225K035RNJ
Tantalum Capacitors - Solid SMD 35volts 2.2uF 10%
AVX
1: $0.70
06035C223KAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
AVX
1: $0.12
LMZ14201EXTTZ/NOPB
DC/DC Switching Converters 1A SIMPLE SWITCHER POWE ...
Texas Instruments
1: $17.64
MMBD6100LT1G
Diodes - General Purpose, Power, Switching 70V 200 ...
ON Semiconductor
1: $0.17
594D156X0050R2T
Tantalum Capacitors - Solid SMD 15uF 50volts 20% R ...
Vishay/Sprague
1: $8.39

178055638 166458562 190041903