|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
650-MINISMDC050F-2
Manufacturer Part #:

MINISMDC050F-2

Manufacturer:

Description:
Resettable Fuses - PPTC .50A 24V 100A Imax
Mouser Online Catalog Page 829, Mouser Online Catalog
PDF Page 829, PDF Catalog Page
MINISMDC050F-2 Datasheet MINISMDC050F-2 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Resettable Fuses - PPTC
RoHS: RoHS Compliant Details
Brand: TE Connectivity / Raychem
Mounting Style: SMD/SMT
Termination Style: SMD/SMT
Hold Current: 0.5 A
Maximum Voltage: 24 VDC
Trip Current: 1 A
Current Rating - Max: 100 A
Resistance: 1 Ohms
Package / Case: 1812 (4532 metric)
Series: miniSMDC
Operating Temperature Range: - 40 C to + 85 C
Packaging: Reel
Height: 0.62 mm
Length: 4.73 mm
Pd - Power Dissipation: 800 mW
Factory Pack Quantity: 2000
Type: PolySwitch Resettable Fuses
Width: 3.41 mm
Part # Aliases: C97760-000 RF1403-000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
STPS340U Schottky Diodes & Rectifiers 14,502
CRCW060310K0FKEA Thick Film Resistors - SMD 916,277
BSS138 MOSFET 119,880
CRCW06030000Z0EA Thick Film Resistors - SMD 1,667,284
C1206C106K3PACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 39,691
MINISMDC020F-2 Resettable Fuses - PPTC 30,579
CRCW060347K0FKEA Thick Film Resistors - SMD 220,716
C0603C103K5RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 392,527
FDC658AP MOSFET 32,429
Real Time Availability
Stock:
30,578 Can Ship Immediately

On Order:
0

Factory Lead-Time:
10 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.31
10:
$0.283
100:
$0.258
500:
$0.201
$0.174
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2000
To purchase full reel, order in multiples of 2000:
$0.165
$0.16
$0.133
$0.127
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

178055638 151196132 154606168 123207567 156058099 190041903 191556179 107423608 153257584 175451368 107749846 159027753 176911793