|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
650-MINIASMDC110F/24
Manufacturer Part #:

MINIASMDC110F/24-2

Manufacturer:

Description:
Resettable Fuses - PPTC 24V 20A 0.18Ohms
Mouser Online Catalog Page 830, Mouser Online Catalog
PDF Page 830, PDF Catalog Page
MINIASMDC110F/24-2 Datasheet MINIASMDC110F/24-2 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Resettable Fuses - PPTC
RoHS: RoHS Compliant Details
Brand: TE Connectivity / Raychem
Mounting Style: SMD/SMT
Termination Style: SMD/SMT
Hold Current: 1.1 A
Maximum Voltage: 24 V
Trip Current: 2.2 A
Current Rating - Max: -
Resistance: 0.18 Ohms
Package / Case: 1812 (4532 metric)
Series: miniASMDC
Operating Temperature Range: - 40 C to + 85 C
Packaging: Reel
Height: 1.46 mm
Length: 4.83 mm
Factory Pack Quantity: 1500
Type: PolySwitch Resettable Fuses
Width: 3.41 mm
Part # Aliases: RF2158-000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM31CR60J107ME39L Multilayer Ceramic Capacitors MLCC - SMD/SMT 87,970
C1206C106K3PACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 39,691
STPS340U Schottky Diodes & Rectifiers 14,502
C0603C104K5RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 710,649
FDC655BN MOSFET 7,999
CRCW080510K0FKEB Thick Film Resistors - SMD 165,189
BAV70 Diodes - General Purpose, Power, Switching 17,762
SN74LVC1G18DBVR Encoders, Decoders, Multiplexers & Demultiplexers 2,902
FDC658AP MOSFET 32,429
Real Time Availability
Stock:
1,092 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.74
10:
$0.57
100:
$0.51
500:
$0.46
$0.40
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1500
To purchase full reel, order in multiples of 1500:
$0.375
$0.363
$0.31
$0.294
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

178055638 166458562 123207567 159027753 190041903 191556179 107423608 153257584 156058099 175451368 107749846 176911793