Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
650-MICROASMD010F-2
Manufacturer Part #:

MICROASMD010F-2

Manufacturer:

Description: Resettable Fuses 30V 10A 15Ohms
Silverlight Page 750, Mouser Enhanced Catalog
PDF Page 750, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Resettable Fuses
RoHS: RoHS Compliant Details
Resistance: 15 Ohms
Maximum Voltage DC: 30 V
Hold Current: 0.1 A
Mounting Style: SMD/SMT
Termination Style: SMD/SMT
Trip Current: 0.25 A
Series: microASMD
Operating Temperature Range: - 40 C to + 85 C
Current Rating (Max): 10 A
Dimensions: 3.43 mm L x 2.8 mm W x 0.85 mm H
Maximum Voltage: 30 V
Package / Case: 1210 (3225 metric)
Factory Pack Quantity: 4000
Type: PolySwitch Resettable Fuses
Part # Aliases: RF2150-000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3,180 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 9 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.64
  10: $0.50
  100: $0.44
  500: $0.40
  1,000: $0.372
  2,000: $0.267
  5,000: $0.20
  10,000: $0.197
  25,000: $0.195

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
LMP7701MF/NOPB
Operational Amplifiers - Op Amps 12V PREC CMOS OP ...
Texas Instruments
1: $2.28
ISO3088DW
Isolator Interface IC Iso 5V Full & Half- Duplex R ...
Texas Instruments
1: $8.10
MSP430F5419AIPZ
16-bit Microcontrollers - MCU 16B Ultra-Low-Pwr Mi ...
Texas Instruments
1: $6.18
FH12A-40S-0.5SH(55)
FFC & FPC Connectors 0.5MM 40 POS R/A TOP SMT GLD
Hirose Connector
1: $2.82
ISO1050DUBR
Isolator Interface IC Iso 5V CAN Xcvr
Texas Instruments
1: $3.48
SLPX222M200H9P3
Aluminum Electrolytic Capacitors - Snap In 2200uF ...
Cornell Dubilier
1: $7.18
2N3440
Transistors Bipolar - BJT NPN Power Switching
STMicroelectronics
1: $1.77
INA214AIDCKT
Current & Power Monitors & Regulators Hi/Lo-Side B ...
Texas Instruments
1: $1.82
440LD22-R
Ceramic Disc Capacitors 2200pF Y5U 20% X1, 400Vac/ ...
Vishay/Cera-Mite
1: $0.78
USBMULTILINKBDME
Programmers - Processor Based USB BDM MULTILINK CA ...
Freescale Semiconductor
1: $99.00
DR127-330-R
Fixed Inductors 33uH 6.22A 0.06ohms
Coiltronics / Cooper Bussmann
1: $1.99
VCAS121048H101DP
Varistors 1210 48VDC 1.2J 100v
AVX
1: $1.05
CSHD6-100C
Schottky Diodes & Rectifiers Schottky Rectifier
Central Semiconductor
1: $1.30
EL-19-21VGC/TR8
Standard LEDs - SMD Green Water Clear 571nm 12.5mc ...
Everlight
1: $0.23
EL-19-21/BHC-AN1P2/3T
Standard LEDs - SMD Blue Water Clear 470nm 40mcd
Everlight
1: $0.27
QTLP600CYTR
Standard LEDs - SMD Yellow SMT TNR alInGaP
Everlight
1: $0.19
QTLP600CRTR
Standard LEDs - SMD S/BRI 0603 RED/CLR
Everlight
1: $0.19
MICROASMD005F-2
Resettable Fuses 30V 10A 50Ohms
TE Connectivity / Raychem
1: $0.64
MINIASMDC260F/16-2
Resettable Fuses 16V 100A 0.05Ohms
TE Connectivity / Raychem
1: $0.80
VCAS060316B400DP
Varistors 0603 16VDC .2J 42v
AVX
1: $0.89

178055638 190041903 154606168 166458562