|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
650-LVR033K-2
Manufacturer Part #:

LVR033K-2

Manufacturer:

Description:
Resettable Fuses - PPTC 4.5A 2Pin T/R LN VOLTAGE PRODUCTS
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Resettable Fuses - PPTC
RoHS: RoHS Compliant Details
Brand: TE Connectivity / Raychem
Mounting Style: Through Hole
Termination Style: Radial
Hold Current: 0.33 A
Maximum Voltage: 240 VAC
Trip Current: 0.74 A
Current Rating - Max: 4.5 A
Resistance: 2.6 Ohms
Series: LVR
Operating Temperature Range: - 40 C to + 85 C
Lead Spacing: 5.8 mm
Packaging: Reel
Height: 19 mm
Length: 11.4 mm
Pd - Power Dissipation: 1.7 W
Factory Pack Quantity: 2000
Type: PolySwitch Resettable Fuses
Width: 3.8 mm
Part # Aliases: RF0713-000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
90131-0763 Headers & Wire Housings 3,652
90131-0764 Headers & Wire Housings 1,546
5-535541-6 Headers & Wire Housings 2,204
ECA-1HM101 Aluminum Electrolytic Capacitors - Leaded 5,888
90120-0124 Headers & Wire Housings 3,074
90120-0128 Headers & Wire Housings 1,130
BS170 MOSFET 28,634
PTS645SM50-2 LFS Tactile Switches 9,666
90120-0126 Headers & Wire Housings 3,208
MF1/4DCT52R1002D Metal Film Resistors - Through Hole 1,849
Real Time Availability
Stock:
5,878 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks

Quantities greater than 5878 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
1:
$0.62
10:
$0.549
100:
$0.479
500:
$0.439
$0.409
Reel of 2000
To purchase full reel, order in multiples of 2000:
$0.379
$0.343
$0.318
$0.299

To add to a project, please Log In.

153257584 190041903 107749846 156058099 159027753 123207567 149073427