|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
650-HW-318097-10-9
Manufacturer Part #:

HW-318097-10-9

Manufacturer:

Description:
Labels and Industrial Warning Signs HW 1.25/.38" LABEL PRICE PER LABEL
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Labels and Industrial Warning Signs
RoHS: RoHS Compliant Details
Brand: TE Connectivity / Raychem
Product: Labels
Type: Thermal Transfer
Material: Polyester
Color: White
Width: 9.7 mm
Length: 31.8 mm
Description/Function: High tack, 10000 per package
Packaging: Roll
Size: 31.8 mm x 9.7 mm
Factory Pack Quantity: 10000
Part # Aliases: F61662-000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:
10 Weeks


Enter Quantity:

   
Minimum: 30000
Multiples: 10000
Pricing (USD)
$0.042
$0.039
$0.036

To add to a project, please Log In.

127732640