Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
650-HCTE-0625-0-SP
Manufacturer Part #:

HCTE-0625-0-SP

Manufacturer:

Description: Non-Heat Shrink Tubing and Sleeves CONDUIT 5/8" BK PRICE PER FT
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Non-Heat Shrink Tubing and Sleeves
RoHS: RoHS Compliant Details
Brand: TE Connectivity / Raychem
Product: Tubing
Type: Flexible, Convoluted
Color: Black
Material: Ethylene Tetrafluoroethylene (ETFE)
Features: Flexible plastic and metal tubings
Packaging: Spool
Series: HCTE
Factory Pack Quantity: 100
Part # Aliases: 1618474004
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
100 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 7 Weeks  


Enter Quantity:

 
    Minimum: 100
Multiples: 100
Pricing (USD)
  100: $10.33
  200: $9.54
  400: $8.84

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
SJS840400
Lighting Connectors Luminus Size 16 4P Inline Recp ...
Amphenol Pcd
1: $15.35
43640-0201
Headers & Wire Housings PLUG FREE HNG 2P SINGLE RO ...
Molex
1: $0.49

157845746 179804822 183470225 1451480525-0112-2false