|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
650-DK-621-0440-4S
Manufacturer Part #:

DK-621-0440-4S

Manufacturer:

Description:
Data Bus Components - Connectors SKT PLUG 1P FEMALE
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Data Bus Components - Connectors
Type: Jack
Mating Style: Bayonet - D
Contact Gender: Socket (Female)
Termination Style: Solder
Mounting Style: Cable
Mounting Angle: Straight
Brand: TE Connectivity / Raychem
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 65 C
Part # Aliases: 241251-000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
DK-621-0439-4S Data Bus Components - Connectors 1
Real Time Availability
Stock:
7 Can Ship Immediately

On Order:
0

Factory Lead-Time:
11 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$171.20
5:
$165.49

To add to a project, please Log In.

185914922 124701966 172639243 167858023 143080215