|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
650-DK-621-0436-2S
Manufacturer Part #:

DK-621-0436-2S

Manufacturer:

Description:
Data Bus Components - Connectors DK-621-0436-2S
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Data Bus Components - Connectors
RoHS: No
Type: Jack
Mating Style: Bayonet - B
Contact Gender: Socket (Female)
Termination Style: Solder
Mounting Style: Cable
Mounting Angle: Straight
Brand: TE Connectivity / Raychem
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 65 C
Part # Aliases: 542467-000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
4 Can Ship in 5 Days

On Order:
0

Factory Lead-Time:
11 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$177.34
5:
$159.80

To add to a project, please Log In.

143080215 167858023 124701966 172639243 185914922