|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
650-DK62104352P
Manufacturer Part #:

DK-621-0435-2P

Manufacturer:

Description:
Data Bus Components - Connectors PLUG/PIN POLARITY B DATA BUS CONNECTOR
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Data Bus Components - Connectors
RoHS: In Transition
Brand: TE Connectivity / Raychem
Type: Plug
Mating Style: Bayonet - B
Contact Gender: Pin (Male)
Termination Style: Solder
Mounting Style: Cable
Mounting Angle: Straight
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 65 C
Factory Pack Quantity: 5
Part # Aliases: 070351-000 070351N002
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
10 Can Ship Immediately

On Order:
0

Factory Lead-Time:
11 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$169.93
5:
$155.67

To add to a project, please Log In.

124701966 172639243 185914922 143080215 167858023