|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
650-DK-621-0434-1S
Manufacturer Part #:

DK-621-0434-1S

Manufacturer:

Description:
Data Bus Components - Connectors DATABUS
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Data Bus Components - Connectors
Brand: TE Connectivity / Raychem
Type: Jack
Mating Style: Bayonet - A
Contact Gender: Socket (Female)
Termination Style: Solder
Mounting Style: Cable
Mounting Angle: Straight
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 65 C
Packaging: Bulk
Part # Aliases: 143981-000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$174.62
5:
$154.87

To add to a project, please Log In.

124701966 167858023 185914922 172639243