|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
650-DK-621-0433-1S
Manufacturer Part #:

DK-621-0433-1S

Manufacturer:

Description:
Data Bus Components - Connectors SKT PLUG 1P FEMALE
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Data Bus Components - Connectors
Type: Plug
Mating Style: Bayonet - A
Contact Gender: Socket (Female)
Termination Style: Solder
Mounting Style: Cable
Mounting Angle: Straight
Brand: TE Connectivity / Raychem
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 65 C
Packaging: Bulk
Part # Aliases: 633671-000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ACM2012D-900-2P-T00 Common Mode Filters / Chokes 16,984
SN74AVC8T245PWR Translation - Voltage Levels 7,601
TPA2005D1DGNR Audio Amplifiers 2,481
TPD2E001DRLR ESD Suppressors 29,506
DG403DY-T1-E3 Analog Switch ICs 4,801
SRV05-4MR6T1G TVS Diode Arrays 706
IPP220N25NFDAKSA1 MOSFET 756
DF14-20S-1.25C Headers & Wire Housings 2,301
VLCF5020T-2R2N2R6-3 Fixed Inductors 10,385
SMBJ5352B-TP Zener Diodes 1,400
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:
11 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$177.96
5:
$170.61

To add to a project, please Log In.

167858023 124701966 172639243 185914922