Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
650-DK62104331P
Manufacturer Part #:

DK-621-0433-1P

Manufacturer:

Description: Data Bus Components - Connectors PLUG/PIN POLARITY A DATA BUS CONNECTOR
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Data Bus Components - Connectors
RoHS: In Transition
Type: Plug
Mating Style: Bayonet - A
Contact Gender: Pin (Male)
Termination Style: Solder
Mounting Style: Cable
Mounting Angle: Straight
Packaging: Bulk
Factory Pack Quantity: 10
Part # Aliases: 019439-000 019439N002
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 11 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $167.71
  5: $160.77

To add to a project, please Log In.

000000001