|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
650-DK-621-0412-S
Manufacturer Part #:

DK-621-0412-S

Manufacturer:

Description:
Data Bus Components - Connectors DATABUS
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Data Bus Components - Connectors
RoHS: No
Brand: TE Connectivity / Raychem
Type: Jack
Mating Style: Threaded
Contact Gender: Socket (Female)
Termination Style: Solder
Mounting Style: Cable
Mounting Angle: Straight
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 65 C
Packaging: Bulk
Factory Pack Quantity: 10
Part # Aliases: 503123-000 503123N003
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
PL75-47 RF Connectors / Coaxial Connectors 1,459
31-10-75 RF Connectors / Coaxial Connectors 196
2013798-1 USB Connectors 554
EEH-ZA1E221P Aluminum Organic Polymer Capacitors 790
PL75C-201 RF Connectors / Coaxial Connectors 399
IL13-US1-SVT-3100-183 AC Power Cords 1,005
PX0733 Standard Circular Connector 7,072
D38999/26WC35PN Circular MIL Spec Connector 61
DK-621-0411-P Data Bus Components - Connectors 28
DK-621-0412-P Data Bus Components - Connectors 5
Real Time Availability
Stock:
5 Can Ship Immediately

On Order:

Factory Lead-Time:
11 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$107.51
5:
$103.67

To add to a project, please Log In.

143080215 172639243 167858023 185914922 124701966