Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
650-DK-621-0412-P
Manufacturer Part #:

DK-621-0412-P

Manufacturer:

Description: Data Bus Components - Connectors DATABUS
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Data Bus Components - Connectors
RoHS: No
Type: Jack
Mating Style: Threaded
Contact Gender: Pin (Male)
Termination Style: Solder
Mounting Style: Cable
Mounting Angle: Straight
Packaging: Bulk
Part # Aliases: 118345-000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
10 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 11 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $99.75
  5: $96.18

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
SMS3P1
Headers & Wire Housings 3P PLUG HOUSING BLK
Souriau
1: $0.71
SMS36P-1
Headers & Wire Housings 36P Cable Plug Sz 16
Souriau
1: $2.00
DK-621-0411-P
Data Bus Components - Connectors DATABUS
TE Connectivity / Raychem
1: $88.13
DK-621-0411-S
Data Bus Components - Connectors DATABUS
TE Connectivity / Raychem
1: $93.45
DK-621-0411-PCS1862
Data Bus Components - Connectors ML PLUG KIT
TE Connectivity / Raychem
1: $94.75
M85049/38-17W
Circular MIL Spec Strain Reliefs & Adapters ST BAC ...
Amphenol PCD
1: $11.40
M85049/38-15W
Circular MIL Spec Strain Reliefs & Adapters ST BAC ...
Amphenol PCD
1: $9.82
15875
RF Connectors ST CLMP PLG 178 196
Amphenol RF
1: $15.35
SMS12P1
Headers & Wire Housings 12P Cable Plug Sz 16
Souriau
1: $0.78
1N746A
Zener Diodes 3.3V .5W
Central Semiconductor
1: $0.33
RJR26FW503P
Trimmer Resistors - Through Hole 100ppm 50Kohms 12 ...
Bourns
1: $3.31
DK-621-0412-S
Data Bus Components - Connectors DATABUS
TE Connectivity / Raychem
1: $103.32

000000001