|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
655-621041245SCS2682
Manufacturer Part #:

DK-621-0412-45SCS2682

Manufacturer:

Description:
Data Bus Components - Connectors DK-621-0412-45SCS2682
Lifecycle:
New At Mouser
Share |
Manufacturer: TE Connectivity
Product Category: Data Bus Components - Connectors
RoHS: No
Type: Jack
Mating Style: Threaded
Contact Gender: Socket (Female)
Termination Style: Solder
Mounting Style: Cable
Mounting Angle: Straight
Brand: TE Connectivity / Raychem
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 65 C
Part # Aliases: 916629-000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2 Can Ship in 5 Days

On Order:
0

Factory Lead-Time:
11 Weeks


Enter Quantity:

   
Minimum: 10
Multiples: 10
Pricing (USD)
10:
$105.16
30:
$99.69

To add to a project, please Log In.

124701966 172639243 143080215 185914922 167858023