|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
650-DK-621-0411-S
Manufacturer Part #:

DK-621-0411-S

Manufacturer:

Description:
Data Bus Components - Connectors DATABUS
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Data Bus Components - Connectors
RoHS: No
Brand: TE Connectivity / Raychem
Type: Plug
Mating Style: Threaded
Contact Gender: Socket (Female)
Termination Style: Solder
Mounting Style: Cable
Mounting Angle: Straight
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 65 C
Packaging: Bulk
Factory Pack Quantity: 10
Part # Aliases: 191045-000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1658654-1 D-Sub Standard Connectors 1,246
PL75-47 RF Connectors / Coaxial Connectors 1,393
202K132-25-0 Cable Boots 325
PL74-47 RF Connectors / Coaxial Connectors 10
MS3470L14-5PW Circular MIL Spec Connector 2
D38999/26WC35PN Circular MIL Spec Connector 88
DK-621-0411-P Data Bus Components - Connectors 27
Real Time Availability
Stock:
19 Can Ship Immediately

On Order:

Factory Lead-Time:
11 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$97.22
5:
$93.75

To add to a project, please Log In.

143080215 167858023 124701966 185914922 172639243