|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
650-DK6210411PCS1862
Manufacturer Part #:

DK-621-0411-PCS1862

Manufacturer:

Description:
Data Bus Components - Connectors ML PLUG KIT
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Data Bus Components - Connectors
RoHS: RoHS Compliant Details
Type: Plug
Mating Style: Threaded
Contact Gender: Pin (Male)
Termination Style: Solder
Mounting Style: Cable
Mounting Angle: Straight
Brand: TE Connectivity / Raychem
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 65 C
Part # Aliases: 902973N002
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 10
Multiples: 10
Pricing (USD)
10:
$85.92

To add to a project, please Log In.

185914922 172639243 124701966 167858023