|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
650-DK-621-0411-P
Manufacturer Part #:

DK-621-0411-P

Manufacturer:

Description:
Data Bus Components - Connectors DATABUS
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Data Bus Components - Connectors
RoHS: No
Brand: TE Connectivity / Raychem
Type: Plug
Mating Style: Threaded
Contact Gender: Pin (Male)
Termination Style: Solder
Mounting Style: Cable
Mounting Angle: Straight
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 65 C
Packaging: Bulk
Factory Pack Quantity: 10
Part # Aliases: 902973-000 902973N003
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1658654-1 D-Sub Standard Connectors 1,254
PL75-47 RF Connectors / Coaxial Connectors 1,459
PL74-47 RF Connectors / Coaxial Connectors 10
DK-621-0411-S Data Bus Components - Connectors 9
DK-621-0412-S Data Bus Components - Connectors 5
M85049/49-2-16W Circular MIL Spec Strain Reliefs & Adapters 39
M85049/49-2-18W Circular MIL Spec Strain Reliefs & Adapters 49
D-602-54 D-Sub Contacts 21
D-621-0411 Data Bus Components - Connectors 18
M85049/49-2-10W Circular MIL Spec Strain Reliefs & Adapters 50
Real Time Availability
Stock:
27 Can Ship Immediately

On Order:
0

Factory Lead-Time:
11 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$87.41
5:
$81.67

To add to a project, please Log In.

143080215 167858023 124701966 172639243 185914922