|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
650-DK60201563CS336
Manufacturer Part #:

DK-602-0156-3CS336

Manufacturer:

Description:
Data Bus Components - Contacts
Share |
Manufacturer: TE Connectivity
Product Category: Data Bus Components - Contacts
RoHS: No
Type: Pin (Male)
Cable Type: 27 AWG EMP Hardened
Termination Style: Solder
Brand: TE Connectivity / Raychem
Frequency Range: 0 to 20 MHz
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Factory Pack Quantity: 10
Part # Aliases: 707081-000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 10
Multiples: 10
Pricing (USD)
10:
$84.43
30:
$76.12
100:
$69.29

To add to a project, please Log In.

167858023 124701966 172639243 185914922