Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
650-DK-602-0156-2
Manufacturer Part #:

DK-602-0156-2

Manufacturer:

Description:
Data Bus Components - Contacts DK-602-0156-2
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Data Bus Components - Contacts
RoHS: No
Type: Pin (Male)
Cable Type: 24 AWG Double Optimized Shield
Termination Style: Solder
Brand: TE Connectivity / Raychem
Frequency Range: 0 to 20 MHz
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Factory Pack Quantity: 10
Part # Aliases: 080593-000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
10 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 7 Weeks  


Enter Quantity:

 
   Buy Minimum: 1
Multiples: 1
Pricing (USD)
  1: $71.83
  25: $66.09
  100: $59.49
  250: Quote

To add to a project, please Log In.

185914922 143080215 167858023 124701966 172639243