Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
650-DK-602-0156-1
Manufacturer Part #:

DK-602-0156-1

Manufacturer:

Description: Data Bus Components - Contacts
PDF Data Sheet
 
Share |
Manufacturer: TE Connectivity
RoHS: RoHS Compliant Details
Type: Pin (Male)
Cable Type: 24 AWG Single Optimized Shield
Mounting Style: Cable
Termination Style: Solder
Part # Aliases: 191389-000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: 19 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $68.78
  5: $60.69
  10: $57.32
  25: $56.03

To add to a project, please Log In.

000000001