|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
650-D5000463J24R120
Manufacturer Part #:

D5000463J24R120

Manufacturer:

Description:
Data Bus Components - Terminators
Share |
Manufacturer: TE Connectivity
Product Category: Data Bus Components - Terminators
RoHS: No
Type: Bus & Stub Terminators with Coupler
Cable Type: 24 AWG Single Round Braid
Mating Style: Splice
Termination Style: Solder
Brand: TE Connectivity / Raychem
Lead Length: 64 in
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 65 C
Factory Pack Quantity: 1
Part # Aliases: CB1051000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$155.61
25:
$140.28

To add to a project, please Log In.

124701966 185914922 167858023 172639243