|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
650-D3-9FR
Manufacturer Part #:

D3-9FR

Manufacturer:

Description:
Heat Shrink Tubing and Sleeves HS-BREAKOUT BOOT CWT-13
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Heat Shrink Tubing and Sleeves
RoHS: RoHS Compliant Details
Type: Breakout Boot, 2 Way Outlet
Material: Polyolefin (PO)
Color: Black
Recovered Diameter: 9 mm, 3 mm, 3 mm
Length: 69 mm
Inside Diameter: 20 mm, 8 mm, 8 mm
Brand: TE Connectivity / Raychem
Features: Good water blocking pre-coat adhesive
Part # Aliases: D15798-001
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM155R60J106ME44D Multilayer Ceramic Capacitors MLCC - SMD/SMT 338,754
NE8FDP Modular Connectors / Ethernet Connectors 2,137
MS3116F10-6S Circular MIL Spec Connector 558
202112-10 RF Connector Accessories 1,262
502351-0600 Headers & Wire Housings 11,642
350689-1 Pin & Socket Connectors 112,551
HLMP-1700 Standard LEDs - Through Hole 13,521
381A301-71/86-0 Cable Boots 74
C0603X5R0J224K030BB Multilayer Ceramic Capacitors MLCC - SMD/SMT 184,188
FRDM-FXS-MULTI-B Multiple Function Sensor Development Tools 30
Real Time Availability
Stock:
27 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 5 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $34.61
  25: $31.20
  100: $28.42
  250: $27.20

To add to a project, please Log In.

157845746 145148052 179804822 183470225