|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
650-D-621-0415
Manufacturer Part #:

D-621-0415

Manufacturer:

Description:
Data Bus Components - Connectors DATABUS D-602-16CS2820
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Data Bus Components - Connectors
RoHS: No
Type: Plug
Mating Style: Threaded
Contact Gender: Socket (Female)
Termination Style: Solder
Mounting Style: Cable
Mounting Angle: Straight
Brand: TE Connectivity / Raychem
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 65 C
Part # Aliases: 364127-000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:
11 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$189.36
25:
$172.32
50:
$164.99

To add to a project, please Log In.

167858023 172639243 124701966 185914922