|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
650-D-621-0411
Manufacturer Part #:

D-621-0411

Manufacturer:

Description:
Data Bus Components - Connectors DATABUS D-602-0173
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Data Bus Components - Connectors
RoHS: No
Type: Plug
Mating Style: Threaded
Contact Gender: Without Contacts
Termination Style: Solder
Mounting Style: Cable
Mounting Angle: Straight
Brand: TE Connectivity / Raychem
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 65 C
Part # Aliases: 849741-000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
PL75-47 RF Connectors / Coaxial Connectors 1,451
DK-621-0411-P Data Bus Components - Connectors 28
D-602-54 D-Sub Contacts 21
Real Time Availability
Stock:
18 Can Ship Immediately

On Order:
0

Factory Lead-Time:
13 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$56.48
25:
$55.90
50:
$45.20
100:
$39.53

To add to a project, please Log In.

167858023 124701966 172639243 185914922 143080215