Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
650-D-621-0012
Manufacturer Part #:

D-621-0012

Manufacturer:

Description: Data Bus Components - Connectors DATABUS
PDF Data Sheet
 
Share |
Manufacturer: TE Connectivity
Product Category: Data Bus Components - Connectors
RoHS: No
Type: Jack
Mating Style: Threaded
Termination Style: Solder
Mounting Style: Cable
Mounting Angle: Straight
Packaging: Bulk
Factory Pack Quantity: 10
Part # Aliases: 601155-000 601155N005
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
9 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 7 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $83.93
  25: $76.40
  50: $73.38
  100: $71.37

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
MS3126F10-6S
Circular MIL Spec Connector 10-6 INSERT/SHELL
Amphenol Industrial
1: $34.66
D-602-44
Circular MIL Spec Contacts D-602-44CS2820
TE Connectivity / Raychem
1: $24.46

000000001