Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
650-D-621-0011
Manufacturer Part #:

D-621-0011

Manufacturer:

Description: Data Bus Components - Connectors DATABUS
PDF Data Sheet
 
Share |
Manufacturer: TE Connectivity
Product Category: Data Bus Components - Connectors
Type: Plug
Mating Style: Threaded
Termination Style: Solder
Mounting Style: Cable
Mounting Angle: Straight
Packaging: Bulk
Part # Aliases: 601154-000 601154N003
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 0  

Factory Lead-Time: 13 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $53.78
  25: $48.96
  50: $46.86
  100: $45.56

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
D-602-54
D-Sub Contacts SOLDERTACT
TE Connectivity / Raychem
1: $25.61
MS3126F10-6S
Circular MIL Spec Connector 10-6 INSERT/SHELL
Amphenol Industrial
1: $34.66
D-602-44
Circular MIL Spec Contacts D-602-44CS2820
TE Connectivity / Raychem
1: $24.46
122419
RF Connectors TNC 4 HOLE FLANGE JACK 0.141
Amphenol Connex
1: $4.18
901-9808
RF Connectors STRT PLG .141S/R GLD
Amphenol RF
1: $6.79
4816P-T01-121
Resistor Networks & Arrays 120ohm 2% 16Pin SMT
Bourns
1: $1.09

000000001