|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
650-D50004582613-078
Manufacturer Part #:

D-500-0458-2-613-078

Manufacturer:

Description:
Data Bus Components - Microcouplers ELAST Microcoupler
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Data Bus Components - Microcouplers
RoHS: No
Type: 2 Stub
Cable Type: 24 AWG Double Optimized Shield
Mounting Style: In-Line
Brand: TE Connectivity / Raychem
Cable Length: 78 in
Coupling - Bus: Splice
Coupling - Stub: Splice
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 65 C
Part # Aliases: 575126-000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:
17 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$415.55
5:
$366.69

To add to a project, please Log In.

124701966 172639243 185914922 167858023