Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
650-D-436-59
Manufacturer Part #:

D-436-59

Manufacturer:

Description: Heat Shrink Tubing and Sleeves H/S-STUB 18-12 YEL
PDF Data Sheet
 
Share |
Manufacturer: TE Connectivity
Product Category: Heat Shrink Tubing and Sleeves
RoHS: RoHS Compliant Details
Type: Sealing Sleeve
Material: Polyvinylidene Fluoride (PVDF)
Color: Yellow
Recovered Diameter: 2.413 mm
Length: 27.94 mm
Inside Diameter: 4.57 mm
Chemical Resistant: No
Features: MiniSeal Splices
Maximum Temperature: + 150 C
Packaging: Bulk
Part # Aliases: 650083-000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
16 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $4.98
  100: $3.35
  300: $3.26
  500: $3.17

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
RJFTV2PEM1G
Ethernet & Telecom Connectors RJF TV PM RECPT META ...
Amphenol PCD
1: $84.49
12015793
Automotive Connectors 3P FM BLK CONN ASSY TOWER SE ...
Delphi Connection Systems
1: $1.68
74323-2001
HDMI, Displayport & DVI Connectors DVI-D SNGL LINK ...
Molex
1: $2.95
FP-301 1/2 BLACK 200'
Heat Shrink Tubing and Sleeves FP-301 1/2"X200' BL ...
3M Electronic Specialty
1: $76.10
FP-301 1/4 BLACK 200'
Heat Shrink Tubing and Sleeves FP-301 1/4"X200' BL ...
3M Electronic Specialty
1: $59.30
2-35109-1
Terminals PIDG 12-10 R 10 TAPE
TE Connectivity / AMP
2500: $0.15
172178
RF Connectors N R/A CRIMP PLUG RG 223/142/400
Amphenol Connex
1: $10.28
FP-301 3/8 BLACK 200'
Heat Shrink Tubing and Sleeves FP-301 3/8"X200' BL ...
3M Electronic Specialty
1: $67.48
NYS240BG
Phone Connectors Cable Jack 3.5mm stereo blk/gold ...
REAN / Neutrik
1: $1.41
D-436-0128
Solder & Shield Tubing H/S-BUTT 26-20 RED
TE Connectivity / Raychem
1: $3.62
8210PLUSPRO
Unspecified Tools & Accessories N95 PARTICLE RESP ...
3M Electronic Specialty
1: $1.48
PN-DESIGNKIT-29
Circuit Protection Kits LED PWM Dimmer PWM/ Power
Bourns
1: $16.80
3CSKBR
Wire Stripping & Cutting Tools Xcelite Wire Stripp ...
Apex Tool Group (Formerly Cooper Tools)
1: $56.00
1613-6S
Chemicals LABEL & ADHES REMOV 4.5 oz aerosol
Techspray
1: $13.67
2300-100 (100 PK)
Chemicals DOUBLE TIP COTTON 100 PACK SWABS
Techspray
1: $5.31
B57238S100M
Inrush Current Limiters 10 Ohms 5amps 3065k
EPCOS
1: $0.94
43645-1000
Headers & Wire Housings 3MM MICRO-FIT Recept. 10 C ...
Molex
1: $0.67
BAT-200
Battery Test Equipment BATTERY TESTER
AMPROBE
1: $7.95
132197
RF Connectors SMA STRAIGHT CRIMP JACK RG-223, 142
Amphenol Connex
1: $5.74
8242-W X(25)
Chemicals LCD CLEANING WIPES 25 PER BOX
MG Chemicals
1: $16.82

183470225 183470225