Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
650-D-150-0179
Manufacturer Part #:

D-150-0179

Manufacturer:

Description:
Heat Shrink Tubing and Sleeves HS-COAX SPLICE 20-16 BLU X4
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Heat Shrink Tubing and Sleeves
RoHS: No
Brand: TE Connectivity / Raychem
Type: Multi-Conductor
Material: Polyvinylidene Fluoride (PVDF)
Color: Blue
Minimum Shrink Temperature: + 135 C
Chemical Resistant: No
Features: Solder Shield Cable Splices
Lead Free Solder Processes: No Lead Free Solder Processes
Maximum Temperature: + 150 C
Series: D-150
Factory Pack Quantity: 10
Part # Aliases: 193495-000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: 5 Weeks  


Enter Quantity:

 
   Buy Minimum: 18
Multiples: 1
Pricing (USD)
  18: $59.85
  50: $57.05
  100: $54.22
  500: Quote
 
 
 
 
 

To add to a project, please Log In.

145148052 179804822 183470225