Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
650-CES-5
Manufacturer Part #:

CES-5

Manufacturer:

Description: Heat Shrink Tubing and Sleeves HS STANDARD CES 1 LEG, 69.85-36.32mm
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Heat Shrink Tubing and Sleeves
RoHS: RoHS Compliant Details
Type: Cable Entry Seals
Material: Polyolefin (PO)
Color: Black
Recovered Diameter: 35.06 mm
Length: 190.5 mm
Inside Diameter: 70.48 mm
Brand: TE Connectivity / Raychem
Family: Heat Shrink Products
Features: Molded part has hot-melt adhesive preinstalled, straight
Series: CES
Part # Aliases: 744945-001
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
11 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 5 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $100.19
  10: $94.32
  25: $89.73
  50: $85.48

To add to a project, please Log In.

157845746 179804822 183470225 145148052