|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
650-ATUM-32/8-0-STK
Manufacturer Part #:

ATUM-32/8-0-STK

Manufacturer:

Description:
Heat Shrink Tubing and Sleeves HS-TBG 32/8MM BK PRICE PER FT
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Heat Shrink Tubing and Sleeves
RoHS: RoHS Compliant Details
Brand: TE Connectivity / Raychem
Type: Dual Wall Tubing
Inside Diameter: 32 mm
Color: Black
Length: 4 ft
Recovered Diameter: 8 mm
Material: Polyolefin (PO)
Shrink Ratio: 4:1
Operating Temperature Range: - 55 C to + 110 C
Series: ATUM
Packaging: Bulk
Chemical Resistant: Yes
Features: Semi-flexible
Flammability Rating: Flame Retardant
Maximum Temperature: + 110 C
Minimum Shrink Temperature: + 80 C
Factory Pack Quantity: 120
Part # Aliases: 4951522003 495152L023
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
163084-1 Pin & Socket Connectors 3,777
776164-1 Automotive Connectors 328
ATUM-24/6-0-STK Heat Shrink Tubing and Sleeves 168
ATUM-52/13-0-STK Heat Shrink Tubing and Sleeves 156
ATUM-16/4-0-STK Heat Shrink Tubing and Sleeves 2,380
ATUM-8/2-0-STK Heat Shrink Tubing and Sleeves 164
ATUM-4/1-0-STK Heat Shrink Tubing and Sleeves 1,324
ATUM-6/2-0-STK Heat Shrink Tubing and Sleeves 1,920
G125-1010005 Headers & Wire Housings 4,014
Real Time Availability
Stock:
800 Can Ship Immediately

On Order:
0

Factory Lead-Time:
5 Weeks


Enter Quantity:

   
Minimum: 4
Multiples: 4
Pricing (USD)
4:
$9.07
20:
$8.01
100:
$6.42
200:
$5.72

To add to a project, please Log In.

157845746 145148052 179804822 1834702255-0112-1false