|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
650-55A0111-22-9
Manufacturer Part #:

55A0111-22-9

Manufacturer:

Description:
Hook-up Wire 22AWG 19x34 TIN WH PRICE PER FT
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Hook-up Wire
RoHS: RoHS Compliant Details
Wire Gauge - AWG: 22 AWG
Jacket Color: White
Length: 1 ft
Insulation Material: Ethylene Tetrafluoroethylene (ETFE), Radiation Cross Linked
Stranding: 19 x 34
Voltage Rating: 600 V
Maximum Temperature: + 150 C
Type: Spec 55
Series: 55A0111
Packaging: Spool
Brand: TE Connectivity / Raychem
Wire Type: Solar Cable
Part # Aliases: 216001-005
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1N4007 Rectifiers 415,831
GRM188R61E105KA12D Multilayer Ceramic Capacitors MLCC - SMD/SMT 317,920
55A1111-22-9-9 Hook-up Wire 2,305
55A0111-24-9 Hook-up Wire 1,848
55A0111-22-0 Hook-up Wire 1,767
55A0111-20-0 Hook-up Wire 1,804
55A0112-16-9 Multi-Conductor Cables 1,252
55A0111-20-9 Hook-up Wire 2,800
55A0111-16-9 Hook-up Wire 2,000
55A0811-16-9 Hook-up Wire 1,603
Real Time Availability
Stock:
9,396 Can Ship Immediately

On Order:
0

Factory Lead-Time:
3 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.29
10:
$0.262
100:
$0.248
$0.234
$0.221
$0.205
$0.186
$0.167

To add to a project, please Log In.

157845746 127732640 176235496 124427308 170220770 180786217 103473579 139059028 179804822