Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
650-322A123-25/225-0
Manufacturer Part #:

322A123-25/225-0

Manufacturer:

Description: Heat Shrink Tubing and Sleeves
PDF Data Sheet
 
Share |
Manufacturer: TE Connectivity
RoHS: RoHS Compliant Details
Type: Transition, T
Material: Elastomer
Color: Black
Minimum Shrink Temperature: + 135 C
Recovered Diameter: 12.4 mm, 3 mm
Inside Diameter: 26.9 mm, 6.6 mm
Chemical Resistant: Yes
Maximum Temperature: + 150 C
Operating Temperature Range: - 75 C to + 150 C
Part # Aliases: 475200-000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $33.78
  25: $30.47
  100: $27.73
  250: $26.54

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
322A112-25-0
Cable Boots HS-TRANSITION
TE Connectivity / Raychem
1: $18.65
24-6337-0010 (1 LB)
Solder 63/37 .020 DIA. 1LB SPOOL
Kester
1: $73.25
202A111-25-0
Cable Boots HS-BOOT
TE Connectivity / Raychem
1: $10.62

183470225 183470225