Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
650-222D211-3-0
Manufacturer Part #:

222D211-3-0

Manufacturer:

Description: Heat Shrink Tubing and Sleeves
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
RoHS: RoHS Compliant Details
Type: Boot, 90 Degree
Material: Polyolefin (PO)
Color: Black
Minimum Shrink Temperature: + 125 C
Recovered Diameter: 11.4 mm, 6.4 mm
Length: 105.2 mm
Inside Diameter: 22.4 mm, 22.4 mm
Chemical Resistant: Yes
Features: Without adhesive, 90 deg angle
Flammability Rating: UL 224
Maximum Temperature: + 135 C
Operating Temperature Range: - 55 C to + 135 C
Packaging: Bulk
Part # Aliases: 808396-000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
5 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 5 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $17.90
  100: $14.68
  500: $14.25
  1,000: Quote
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
SH24D25
Solid State Relays - Industrial Mount 25A 12-275VA ...
Teledyne Relays
1: $33.73
ATUM-32/8-0-STK
Heat Shrink Tubing and Sleeves 32MM / 8MM 4' LNTHS ...
TE Connectivity / Raychem
1: $11.88
ATUM-16/4-0-STK
Heat Shrink Tubing and Sleeves 16MM / 4MM PRICE PE ...
TE Connectivity / Raychem
4: $7.48
ATUM-12/3-0-STK
Heat Shrink Tubing and Sleeves 12MM / 3MM 4' LNTHS ...
TE Connectivity / Raychem
4: $4.67
16-02-0108
Headers & Wire Housings MALE PIN 24-30 AWG
Molex
1: $0.26
5-747904-5
D-Sub Standard Connectors DSUB E09P S/CUP
TE Connectivity
1: $2.78
203W301-25-G02-0
Heat Shrink Tubing and Sleeves BLK BOOT 10 Strait ...
TE Connectivity / Raychem
1: $16.61
ATUM-8/2-0-STK
Heat Shrink Tubing and Sleeves 8MM / 2MM 4' LNTHS ...
TE Connectivity / Raychem
4: $3.31
ATUM-24/6-0-STK
Heat Shrink Tubing and Sleeves 4' BLK 4:1 DUAL WAL ...
TE Connectivity / Raychem
4: $10.71
83010 005100
Hook-up Wire 16AWG 1C TFE 100' SPOOL GREEN
Belden Wire & Cable
1: $109.93
M85049/38-13N
Circular MIL Spec Strain Reliefs & Adapters ST BAC ...
Amphenol PCD
1: $8.11
83010 002100
Hook-up Wire 16AWG 1C TFE 100' SPOOL RED
Belden Wire & Cable
1: $109.93
83010 010100
Hook-up Wire 16AWG 1C TFE 100' SPOOL BLACK
Belden Wire & Cable
1: $109.93
C503B-BAS-CY0C0461
Standard LEDs - Through Hole Blue Round LED
Cree, Inc.
1: $0.19
222D221-4-0
Heat Shrink Tubing and Sleeves HS-BOOT
TE Connectivity / Raychem
1: $19.02
D38999/26FC98SN
Circular MIL Spec Connector TRI-START ALUMINUM
Amphenol Aerospace
1: $78.12

183470225 183470225