|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
655-ACC937U20
Manufacturer Part #:

ACC937U20

Manufacturer:

Description:
Industrial Relays 3 POLE 120V 90A
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Industrial Relays
RoHS: RoHS Compliant By Exemption Details
Brand: TE Connectivity / Products Unlimited
Product: Contactors
Type: HVAC
Contact Termination: Solder Lug
Contact Form: 3PDT (3 Form C)
Coil Termination: Screw
Coil Type: Non-Latching
Coil Voltage: 120 VAC
Coil Current: 90 A
Mounting Style: Panel
Mounting Type: Flange
Contact Material: Silver
Series: ACC
Part # Aliases: 1-1611024-9
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:
13 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$340.24
25:
$304.09

To add to a project, please Log In.

133872415 137467047 177237549 152955178 189371948