Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
655-ACC730U20
Manufacturer Part #:

ACC730U20

Manufacturer:

Description:
Industrial Relays 3 POLE 120V 75A
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Industrial Relays
RoHS: RoHS Compliant Details
Brand: TE Connectivity / Products Unlimited
Product: Contactors
Type: HVAC
Contact Termination: Solder Lug
Contact Form: 3PDT (3 Form C)
Coil Termination: Screw
Coil Type: Non-Latching
Coil Voltage: 110 V to 120 V
Coil Current: 75 A
Mounting Style: Panel
Mounting Type: Flange
Contact Material: Silver
Series: ACC
Part # Aliases: 1-1611024-1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
   Buy Minimum: 1
Multiples: 1
Pricing (USD)
  1: $337.38
  25: $301.53
  50: Quote
 
 
 
 

To add to a project, please Log In.


This product is also available in:
137467047 165583196 152955178 177237549 189371948