|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
655-W93-X112-15
Manufacturer Part #:

W93-X112-15

Manufacturer:

Description:
Circuit Breakers CIRCUIT BREAKER SWITCH 15A BLK
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Circuit Breakers
Product: Hydraulic Magnetic Circuit Breakers
Product Type: Supplementary Protector / Motor Controller
Current Rating: 15 A
Voltage Rating AC: 277 V
Number of Poles: 3 Pole
Brand: TE Connectivity / P&B
Actuator Type: Toggle
Circuit Function: Series trip
Series: W9
Operating Temperature Range: - 40 C to + 85 C
Illuminated: Not Illuminated
Color: Black
Height: 63.5 mm
Length: 46.86 mm
Mounting Style: Panel
Factory Pack Quantity: 8
Termination Style: Threaded Stud
Trip Time: 2.2 s to 20 s
Voltage Rating: 277 VAC
Width: 57.15 mm
Part # Aliases: 1393255-2
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
4 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 13 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $94.92
  5: $89.49
  10: $82.56
  25: $68.70
  50: $66.02
  100: $64.41

To add to a project, please Log In.


152891228 156058099 107749846 189371948 165583196 186655707 134974164 191254007